805-003-02M15-7BE vs 2M805-003-02C15-7BB feature comparison

805-003-02M15-7BE Glenair Inc

Buy Now Datasheet

2M805-003-02C15-7BB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish NICKEL ANODIZED BLACK
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 15-7 15-7
Base Number Matches 1 1
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT

Compare 805-003-02M15-7BE with alternatives

Compare 2M805-003-02C15-7BB with alternatives