805-003-02C15-203SC
vs
805-003-12ZC15-203SD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STADARD: MIL-DTL-38999
|
STADARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
12,4
|
12,4
|
Contact Sizes |
23,16
|
23,16
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
95
|
140
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
D
|
Shell Finish |
ANODIZED BLACK
|
ZINC COBALT BLACK CHROMATE
|
Shell Material |
ALUMINIUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
16
|
16
|
Unique Insert Number |
15-203
|
15-203
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 805-003-02C15-203SC with alternatives
Compare 805-003-12ZC15-203SD with alternatives