805-003-01Z111-200SB vs 805-003-01Z111-200SE feature comparison

805-003-01Z111-200SB Glenair Inc

Buy Now Datasheet

805-003-01Z111-200SE Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD : MIL-DTL-38999 STANDARD : MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4,2 4,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 11-200 11-200
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 805-003-01Z111-200SB with alternatives

Compare 805-003-01Z111-200SE with alternatives