805-002-16ZR18-2PF vs 805-002-16M18-2PC feature comparison

805-002-16ZR18-2PF Glenair Inc

Buy Now Datasheet

805-002-16M18-2PC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR CIRCULAR CONNECTOR
Contact Gender MALE
Contact Quantities 2
Contact Sizes 8
Coupling Type THREADED
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization F
Shell Finish ZINC NICKEL BLACK CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 18
Termination Type CRIMP
Total Number of Contacts 2
Unique Insert Number 18-2
Base Number Matches 1 1

Compare 805-002-16ZR18-2PF with alternatives

Compare 805-002-16M18-2PC with alternatives