805-002-16ZNU8-7BD vs 2M805-002-16NF8-7BD feature comparison

805-002-16ZNU8-7BD Glenair Inc

Buy Now Datasheet

2M805-002-16NF8-7BD Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare 805-002-16ZNU8-7BD with alternatives

Compare 2M805-002-16NF8-7BD with alternatives