805-002-16ZNU8-7BA vs 805-002-16NF8-7BA feature comparison

805-002-16ZNU8-7BA Glenair Inc

Buy Now Datasheet

805-002-16NF8-7BA Glenair Inc

Buy Now Datasheet
No No
Active Active
GLENAIR INC GLENAIR INC
compliant not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
7 7
23 23
THREADED THREADED
150 150
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
YES YES
CORROSION RESISTANT CORROSION RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
GENERAL PURPOSE GENERAL PURPOSE
A A
ZINC NICKEL BLACK CHROMATE PLATED CADMIUM CHROMATE PLATED
ALUMINUM ALLOY ALUMINUM ALLOY
8 8
CRIMP CRIMP
7 7
8-7 8-7
1 1
175 °C
-65 °C

Compare 805-002-16ZNU8-7BA with alternatives

Compare 805-002-16NF8-7BA with alternatives