805-002-16ZN9-25BE
vs
805-002-16NF9-25BB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
5
|
5
|
Contact Sizes |
20HD
|
20HD
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
75
|
75
|
Other Description |
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
E
|
B
|
Shell Finish |
ZINC NICKEL CHROMATE PLATED
|
CADMIUM CHROMATE PLATED
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
9
|
9
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
5
|
5
|
Unique Insert Number |
9-25
|
9-25
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 805-002-16ZN9-25BE with alternatives
Compare 805-002-16NF9-25BB with alternatives