805-002-16ZN10-2SB vs 805-002-16Z110-2SB feature comparison

805-002-16ZN10-2SB Glenair Inc

Buy Now Datasheet

805-002-16Z110-2SB Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 10-2 10-2
Base Number Matches 1 1

Compare 805-002-16ZN10-2SB with alternatives

Compare 805-002-16Z110-2SB with alternatives