805-002-16Z118-206AB vs 805-002-16ZNU18-206AB feature comparison

805-002-16Z118-206AB Glenair Inc

Buy Now Datasheet

805-002-16ZNU18-206AB Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 34,2 34,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 36 36
Unique Insert Number 18-206 18-206
Base Number Matches 1 1
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED

Compare 805-002-16Z118-206AB with alternatives

Compare 805-002-16ZNU18-206AB with alternatives