805-002-16Z115-7AF
vs
805-002-16Z115-7AC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
7
7
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
95
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
F
C
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
15-7
15-7
Base Number Matches
1
1
Compare 805-002-16Z115-7AF with alternatives
Compare 805-002-16Z115-7AC with alternatives