805-002-16Z115-202GF vs 805-002-16C15-202PC feature comparison

805-002-16Z115-202GF Glenair Inc

Buy Now Datasheet

805-002-16C15-202PC Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
20,2 20,2
23,16 23,16
THREADED THREADED
95 95
NO NO
ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
F C
STAINLESS STEEL ALUMINUM ALLOY
15 15
CRIMP CRIMP
22 22
15-202 15-202
1 1
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
ANODIZED BLACK

Compare 805-002-16Z115-202GF with alternatives

Compare 805-002-16C15-202PC with alternatives