805-002-16NF10-1AA vs 805-002-16Z110-1AC feature comparison

805-002-16NF10-1AA Glenair Inc

Buy Now Datasheet

805-002-16Z110-1AC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 1 1
Contact Sizes 8 8
Coupling Type THREADED THREADED
Degrees of Rotation 150 95
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A C
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Unique Insert Number 10-1 10-1
Base Number Matches 1 1

Compare 805-002-16NF10-1AA with alternatives

Compare 805-002-16Z110-1AC with alternatives