805-002-16MT23-130BF vs 2M805-002-16NF23-130BC feature comparison

805-002-16MT23-130BF Glenair Inc

Buy Now Datasheet

2M805-002-16NF23-130BC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 130 130
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYTETRAFLUOROETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F C
Shell Finish NICKEL CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 130 130
Unique Insert Number 23-130 23-130
Base Number Matches 1 1

Compare 805-002-16MT23-130BF with alternatives

Compare 2M805-002-16NF23-130BC with alternatives