805-002-16MT21-201PD vs 805-002-16C21-201PD feature comparison

805-002-16MT21-201PD Glenair Inc

Buy Now Datasheet

805-002-16C21-201PD Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 44,2 44,2
Contact Sizes 23,8 23,8
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 46 46
Unique Insert Number 21-201 21-201
Base Number Matches 1 1
Shell Finish ANODIZED BLACK

Compare 805-002-16MT21-201PD with alternatives

Compare 805-002-16C21-201PD with alternatives