805-002-16M18-5AB vs 805-002-16Z118-5AB feature comparison

805-002-16M18-5AB Glenair Inc

Buy Now Datasheet

805-002-16Z118-5AB Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
5 5
12 12
THREADED THREADED
75 75
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
YES YES
CORROSION RESISTANT CORROSION RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
NICKEL
ALUMINUM ALLOY STAINLESS STEEL
18 18
CRIMP CRIMP
5 5
18-5 18-5
1 1

Compare 805-002-16M18-5AB with alternatives

Compare 805-002-16Z118-5AB with alternatives