805-002-16M10-13SC vs 805-002-16ZNU10-13HC feature comparison

805-002-16M10-13SC Glenair Inc

Buy Now Datasheet

805-002-16ZNU10-13HC Glenair Inc

Buy Now Datasheet
Yes
Yes No
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
3 Weeks
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY
13 13
23 23
THREADED THREADED
NO NO
95 95
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
C C
NICKEL ZINC NICKEL BLACK CHROMATE PLATED
ALUMINUM ALLOY ALUMINUM ALLOY
10 10
CRIMP CRIMP
13 13
10-13 10-13
1 1

Compare 805-002-16M10-13SC with alternatives

Compare 805-002-16ZNU10-13HC with alternatives