805-002-16C18-5AB vs 2M805-002-16MT18-5AB feature comparison

805-002-16C18-5AB Glenair Inc

Buy Now Datasheet

2M805-002-16MT18-5AB Amphenol Corporation

Buy Now Datasheet
Yes
Active Active
GLENAIR INC AMPHENOL CORP
compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
5 5
12 12
THREADED THREADED
75 75
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
YES YES
CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 150 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
ANODIZED BLACK NICKEL-PTFE
ALUMINUM ALLOY ALUMINIUM ALLOY
18 18
CRIMP CRIMP
5 5
18-5 18-5
1 1

Compare 805-002-16C18-5AB with alternatives

Compare 2M805-002-16MT18-5AB with alternatives