805-001-16ZNU9-10HE
vs
805-001-16ZN9-10SE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
10
10
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
75
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
ZINC NICKEL BLACK CHROMATE PLATED
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
9-10
9-10
Base Number Matches
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 805-001-16ZNU9-10HE with alternatives
Compare 805-001-16ZN9-10SE with alternatives