805-001-16ZNU11-201PB vs 805-001-16C11-201GB feature comparison

805-001-16ZNU11-201PB Glenair Inc

Buy Now Datasheet

805-001-16C11-201GB Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,2 8,2
Contact Sizes 23,20 23,20
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 11-201 11-201
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 805-001-16ZNU11-201PB with alternatives

Compare 805-001-16C11-201GB with alternatives