805-001-16ZN9-25PB vs 2M805-001-16ZNU9-25PB feature comparison

805-001-16ZN9-25PB Glenair Inc

Buy Now Datasheet

2M805-001-16ZNU9-25PB Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL CHROMATE PLATED ZINC-NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 9-25 9-25
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 805-001-16ZN9-25PB with alternatives

Compare 2M805-001-16ZNU9-25PB with alternatives