805-001-16ZN11-201PE
vs
2M805-001-16C11-201PB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
8,2
8,2
Contact Sizes
23,20
23,20
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
75
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
B
Shell Finish
ZINC NICKEL CHROMATE PLATED
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
11-201
11-201
Base Number Matches
1
1
Compare 805-001-16ZN11-201PE with alternatives
Compare 2M805-001-16C11-201PB with alternatives