805-001-16Z115-220AB vs 805-001-16MT15-220AB feature comparison

805-001-16Z115-220AB Glenair Inc

Buy Now Datasheet

805-001-16MT15-220AB Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
20 20
20HD 20HD
THREADED THREADED
75 75
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
YES YES
CORROSION RESISTANT CORROSION RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
STAINLESS STEEL ALUMINUM ALLOY
15 15
CRIMP CRIMP
20 20
15-220 15-220
1 1
POLYTETRAFLUOROETHYLENE
NICKEL

Compare 805-001-16Z115-220AB with alternatives

Compare 805-001-16MT15-220AB with alternatives