805-001-16Z111-19PC
vs
805-001-16NF11-19PF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Quantities
19
19
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
95
95
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
F
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
11-19
11-19
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Shell Finish
CADMIUM CHROMATE PLATED
Compare 805-001-16Z111-19PC with alternatives
Compare 805-001-16NF11-19PF with alternatives