805-001-16NF19-14BB vs 2M805-001-16M19-14BB feature comparison

805-001-16NF19-14BB Glenair Inc

Buy Now Datasheet

2M805-001-16M19-14BB Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 14 14
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM CHROMATE PLATED ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 14 14
Unique Insert Number 19-14 19-14
Base Number Matches 1 1

Compare 805-001-16NF19-14BB with alternatives

Compare 2M805-001-16M19-14BB with alternatives