805-001-16NF11-201GA vs 2M805-001-16ZM11-201PA feature comparison

805-001-16NF11-201GA Glenair Inc

Buy Now Datasheet

2M805-001-16ZM11-201PA Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,2 8,2
Contact Sizes 23,20 23,20
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM CHROMATE ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 11-201 11-201
Base Number Matches 1 1

Compare 805-001-16NF11-201GA with alternatives

Compare 2M805-001-16ZM11-201PA with alternatives