805-001-16NF11-19BF vs 805-001-16NF11-19BC feature comparison

805-001-16NF11-19BF Glenair Inc

Buy Now Datasheet

805-001-16NF11-19BC Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F C
Shell Finish CADMIUM CHROMATE PLATED CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 11-19 11-19
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 805-001-16NF11-19BF with alternatives

Compare 805-001-16NF11-19BC with alternatives