805-001-16MT21-4AC vs 805-001-16ZR21-4AC feature comparison

805-001-16MT21-4AC Glenair Inc

Buy Now Datasheet

805-001-16ZR21-4AC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 8 8
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish NICKEL-PTFE ZINC NICKEL BLACK CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 21-4 21-4
Base Number Matches 1 1

Compare 805-001-16MT21-4AC with alternatives

Compare 805-001-16ZR21-4AC with alternatives