805-001-16MT21-202SC
vs
805-001-16C21-202SC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
12,4
12,4
Contact Sizes
23,8
23,8
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
95
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
NICKEL-PTFE
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
21
21
Termination Type
CRIMP
CRIMP
Total Number of Contacts
16
16
Unique Insert Number
21-202
21-202
Base Number Matches
1
1
Compare 805-001-16MT21-202SC with alternatives
Compare 805-001-16C21-202SC with alternatives