805-001-16MT18-206PA vs 805-001-16NF18-206GF feature comparison

805-001-16MT18-206PA Glenair Inc

Buy Now Datasheet

805-001-16NF18-206GF Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 34,2 34,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 150 95
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYTETRAFLUOROETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A F
Shell Finish NICKEL CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 36 36
Unique Insert Number 18-206 18-206
Base Number Matches 1 1

Compare 805-001-16MT18-206PA with alternatives

Compare 805-001-16NF18-206GF with alternatives