805-001-16MT18-12SF
vs
805-001-16M18-12SB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
12
12
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
75
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
F
B
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
12
12
Unique Insert Number
18-12
18-12
Base Number Matches
1
1
Factory Lead Time
3 Weeks
Compare 805-001-16MT18-12SF with alternatives
Compare 805-001-16M18-12SB with alternatives