805-001-16C23-269SA vs 805-001-16Z123-269SA feature comparison

805-001-16C23-269SA Glenair Inc

Buy Now Datasheet

805-001-16Z123-269SA Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 69 69
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 69 69
Unique Insert Number 23-269 23-269
Base Number Matches 1 1

Compare 805-001-16C23-269SA with alternatives

Compare 805-001-16Z123-269SA with alternatives