805-001-16C11-200GB
vs
805-001-16ZN11-200PE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4,2
4,2
Contact Sizes
23,16
23,16
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
75
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
E
Shell Finish
ANODIZED BLACK
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
11-200
11-200
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Compare 805-001-16C11-200GB with alternatives
Compare 805-001-16ZN11-200PE with alternatives