804-005-07ZC7-10SC vs 804-005-07ZN7-10SC feature comparison

804-005-07ZC7-10SC Glenair Inc

Buy Now Datasheet

804-005-07ZN7-10SC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10 10
Contact Sizes 23 23
Coupling Type SNAP SNAP
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization C C
Shell Finish ZINC COBALT BLACK CHROMATE ZINC NICKEL CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 7 7
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Unique Insert Number 7-10 7-10
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare 804-005-07ZC7-10SC with alternatives

Compare 804-005-07ZN7-10SC with alternatives