80386DXRPQB16
vs
80386DXRPQE16
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXWELL TECHNOLOGIES INC
|
DATA DEVICE CORP
|
Part Package Code |
QFP
|
|
Package Description |
GQFF, TPAK164,2.5SQ,25
|
GQFF,
|
Pin Count |
164
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-XQFP-F164
|
S-XQFP-F164
|
Length |
29.21 mm
|
29.21 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
164
|
164
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK164,2.5SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.7084 mm
|
3.7084 mm
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
460 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Total Dose |
100k Rad(Si) V
|
100k Rad(Si) V
|
Width |
29.21 mm
|
29.21 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 80386DXRPQB16 with alternatives
Compare 80386DXRPQE16 with alternatives