803-99-032-10-001
vs
803-13-032-10-001000
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PRECI-DIP SA
MILL-MAX MFG CORP
Reach Compliance Code
unknown
compliant
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (197)
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
32
32
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.90.40.00
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 803-99-032-10-001 with alternatives
Compare 803-13-032-10-001000 with alternatives