803-87-20-10-001101
vs
40-2010-164
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.2 inch
|
0.486 inch
|
Body Depth |
0.24 inch
|
0.4 inch
|
Body Length |
1 inch
|
7.42 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
HYBRID
|
Dielectric Withstanding Voltage |
1400VAC V
|
500VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
FLASH inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
20
|
264
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
PLUG
|
Contact Arrangement |
|
S256P8
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
COPPER ALLOY
|
Insertion Force-Max |
|
2.224 N
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare 803-87-20-10-001101 with alternatives
Compare 40-2010-164 with alternatives