803-87-044-30-001101 vs 153244-6 feature comparison

803-87-044-30-001101 PRECI-DIP SSA

Buy Now Datasheet

153244-6 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Preci-Dip
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 803-87-044-30-001101 with alternatives

Compare 153244-6 with alternatives