803-87-006-30-001101 vs MMSD-03-24-L-48.00-S-K feature comparison

803-87-006-30-001101 PRECI-DIP SSA

Buy Now Datasheet

MMSD-03-24-L-48.00-S-K Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
PRECI-DIP SA SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH NOT SPECIFIED
TIN Tin (Sn)
FEMALE FEMALE
BERYLLIUM COPPER PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
RIGHT ANGLE
BOARD CABLE
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm
SURFACE MOUNT CRIMP
6 6
94V-0
1 1
EAR99
8536.69.40.40
POLARIZED
2.9 A

Compare 803-87-006-30-001101 with alternatives

Compare MMSD-03-24-L-48.00-S-K with alternatives