803-13-058-62-001000 vs AF2D-S-200-58-G-H2 feature comparison

803-13-058-62-001000 Mill-Max Mfg Corp

Buy Now Datasheet

AF2D-S-200-58-G-H2 Antelec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MILL-MAX MFG CORP ANTELEC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination GOLD OVER NICKEL GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 58 58
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare 803-13-058-62-001000 with alternatives

Compare AF2D-S-200-58-G-H2 with alternatives