8020.0510.PT
vs
SDP.400
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SCHURTER AG
|
CONQUER ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
18 Weeks, 3 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
11 mm
|
15.2 mm
|
Body Length or Diameter |
3.9 mm
|
5.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3.6x10mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Packing Method |
BULK
|
BOX; TAPE AND REEL
|
Pre-arcing Time-Min |
20 ms
|
3000 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 8020.0510.PT with alternatives
Compare SDP.400 with alternatives