802-V3-032-6B-002101 vs 800F-407-303 feature comparison

802-V3-032-6B-002101 PRECI-DIP SSA

Buy Now Datasheet

800F-407-303 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch 0.157 inch
Body Depth 0.287 inch 0.105 inch
Body Length 1.6 inch 0.551 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN TIN/LEAD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.9972 mm
Plating Thickness 30u inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.075 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 32 14
Base Number Matches 1 1
Additional Feature LOW PROFILE
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Insertion Force-Max 2.78 N
Insulator Material GLASS FILLED POLYESTER
Withdrawl Force-Min .556 N

Compare 802-V3-032-6B-002101 with alternatives

Compare 800F-407-303 with alternatives