802-V3-032-6B-002101 vs 196-4-032-0-T-LS0 feature comparison

802-V3-032-6B-002101 PRECI-DIP SSA

Buy Now Datasheet

196-4-032-0-T-LS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch 0.174 inch
Body Depth 0.287 inch 0.132 inch
Body Length 1.6 inch 0.816 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 424VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.2578 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 32 32
Base Number Matches 1 1
Insulator Material POLYETHYLENE

Compare 802-V3-032-6B-002101 with alternatives

Compare 196-4-032-0-T-LS0 with alternatives