802-10-058-10-001000 vs 802-80-058-10-002101 feature comparison

802-10-058-10-001000 Mill-Max Mfg Corp

Buy Now Datasheet

802-80-058-10-002101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination GOLD OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 58 58
Base Number Matches 1 1
Body Breadth 0.2 inch
Body Depth 0.125 inch
Body Length 2.9 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch
UL Flammability Code 94V-0

Compare 802-10-058-10-001000 with alternatives

Compare 802-80-058-10-002101 with alternatives