801-93-059-10-002 vs D01-9675901 feature comparison

801-93-059-10-002 Mill-Max Mfg Corp

Buy Now Datasheet

D01-9675901

Part not found

Search for D01-9675901
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MILL-MAX MFG CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature COMPATIBLE CONTACT: 1303-0-15-01-47-01-04-0
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 59
UL Flammability Code 94V-0
Base Number Matches 1

Compare 801-93-059-10-002 with alternatives