801-93-049-20-001 vs 801-44-049-20-001000 feature comparison

801-93-049-20-001 Mill-Max Mfg Corp

Buy Now Datasheet

801-44-049-20-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature COMPATIBLE CONTACT: 1305-0-15-01-47-01-04-0
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 49 49
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.1 inch
Body Depth 0.339 inch
Body Length 4.9 inch
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 100u inch
Rated Current (Signal) 4.5 A
Terminal Length 0.126 inch

Compare 801-93-049-20-001 with alternatives

Compare 801-44-049-20-001000 with alternatives