801-87-049-20-442101 vs LPC-102M2 feature comparison

801-87-049-20-442101 PRECI-DIP SSA

Buy Now Datasheet

LPC-102M2 Honda Tsushin Kogyo Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.157 inch
Body Depth 0.22 inch 0.079 inch
Body Length 9.7 inch 4.016 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination TIN
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.2 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.102 inch
Terminal Pitch 5.08 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 49 102
Base Number Matches 1 2
Body/Shell Style RECEPTACLE
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Row Spacing 0.079 inch
PCB Contact Row Spacing 2.0066 mm

Compare 801-87-049-20-442101 with alternatives

Compare LPC-102M2 with alternatives