801-87-038-30-001101 vs DY11-100FS-2 feature comparison

801-87-038-30-001101 PRECI-DIP SSA

Buy Now Datasheet

DY11-100FS-2 KEL Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA KEL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.287 inch
Body Depth 0.339 inch 0.422 inch
Body Length 3.8 inch 1.217 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 80 mΩ
Contact Style SQ PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 1400VAC V 200VAC V
Durability 500 Cycles 600 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.1 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness FLASH inch 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 0.4 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 38 100
Base Number Matches 1 1
Board Mounting Option PEG
Body/Shell Style PLUG
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Row Spacing 0.104 inch
Option GENERAL PURPOSE
PCB Contact Row Spacing 5.65 mm
UL Flammability Code 94V-0

Compare 801-87-038-30-001101 with alternatives

Compare DY11-100FS-2 with alternatives