801-87-022-30-002101
vs
DIN-032CSB-R1L-TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRECI-DIP SA
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.417 inch
|
Body Depth |
0.22 inch
|
0.457 inch
|
Body Length |
2.2 inch
|
2.14 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU
|
GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50)
|
Contact Finish Termination |
TIN
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
1000VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .099-.111
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
3
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
3u inch
|
Polarization Key |
POLARIZED HOUSING
|
SHRD ENDS
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
5.08 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
22
|
32
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
3M, STANDARD: DIN 41612
|
Body/Shell Style |
|
SOCKET
|
DIN Conformance |
|
YES
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 2 |
|
MOUNTING FLANGE
|
Name of Rows Loaded |
|
A,C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.157 inch
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 801-87-022-30-002101 with alternatives
Compare DIN-032CSB-R1L-TR with alternatives