801-83-049-20-101101 vs BL32-49U feature comparison

801-83-049-20-101101 PRECI-DIP SSA

Buy Now Datasheet

BL32-49U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.087 inch
Body Depth 0.327 inch 0.23 inch
Body Length 9.706 inch 3.858 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.2 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 5.08 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 49 49
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Insulator Material POLYETHYLENE
JESD-609 Code e3

Compare 801-83-049-20-101101 with alternatives

Compare BL32-49U with alternatives