801-83-045-65-410101 vs STL12-A03-VTT-09U feature comparison

801-83-045-65-410101 PRECI-DIP SSA

Buy Now Datasheet

STL12-A03-VTT-09U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Samacsys Modified On 2019-12-11 06:33:29
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.276 inch 0.087 inch
Body Length 4.5 inch 0.709 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN Tin (Sn)
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 45 9
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Insulator Material POLYETHYLENE
JESD-609 Code e3

Compare 801-83-045-65-410101 with alternatives

Compare STL12-A03-VTT-09U with alternatives